Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN265-003Copy
Newark Part No.72R6010
Also Known AsGTIN UPC EAN: 037332150301
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $31.310 |
| 20+ | $30.200 |
| 50+ | $29.070 |
| 100+ | $28.310 |
Price for:Each
Minimum: 10
Multiple: 10
$313.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN265-003Copy
Newark Part No.72R6010
Also Known AsGTIN UPC EAN: 037332150301
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3ft
Jacket ColorBeige
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
3ft
Product Range
-
Connector Type A
RJ45 Plug
Cable Length - Metric
1m
Jacket Color
Beige
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
