Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN304-10MCopy
Newark Part No.53M1612
Also Known AsGTIN UPC EAN: 037332122551
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $36.870 |
| 20+ | $36.140 |
| 50+ | $35.400 |
| 100+ | $34.660 |
Price for:Each
Minimum: 10
Multiple: 10
$368.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN304-10MCopy
Newark Part No.53M1612
Also Known AsGTIN UPC EAN: 037332122551
Technical Datasheet
Connector to ConnectorSC Duplex to ST Duplex
Cable Length - Metric10m
Cable Length - Imperial33ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
SC Duplex to ST Duplex
Cable Length - Imperial
33ft
Product Range
-
Cable Length - Metric
10m
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
