Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN306-15MCopy
Newark Part No.53M1625
Also Known AsGTIN UPC EAN: 037332117625
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $51.840 |
| 20+ | $50.810 |
| 50+ | $49.760 |
Price for:Each
Minimum: 10
Multiple: 10
$518.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN306-15MCopy
Newark Part No.53M1625
Also Known AsGTIN UPC EAN: 037332117625
Technical Datasheet
Connector to ConnectorSC Duplex to SC Duplex
Cable Length - Metric15m
Cable Length - Imperial49ft
Jacket ColorOrange
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SC Duplex to SC Duplex
Cable Length - Imperial
49ft
Product Range
-
Cable Length - Metric
15m
Jacket Color
Orange
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
