Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN314-01MCopy
Newark Part No.53M1645
Also Known AsGTIN UPC EAN: 037332098962
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.910 |
| 5+ | $29.520 |
| 10+ | $27.130 |
| 25+ | $25.420 |
| 50+ | $24.210 |
| 100+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$31.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN314-01MCopy
Newark Part No.53M1645
Also Known AsGTIN UPC EAN: 037332098962
Technical Datasheet
Connector Type AMTRJ Fibre Optic
Connector to ConnectorMTRJ Duplex to LC Duplex
Cable Length - Metric1m
Cable Length - Imperial3ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
MTRJ Fibre Optic
Cable Length - Metric
1m
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Connector to Connector
MTRJ Duplex to LC Duplex
Cable Length - Imperial
3ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
