Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN366-02MCopy
Newark Part No.86K9668
Also Known AsGTIN UPC EAN: 037332120380
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $18.840 |
| 20+ | $17.830 |
| 50+ | $16.820 |
| 100+ | $16.010 |
Price for:Each
Minimum: 10
Multiple: 10
$188.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN366-02MCopy
Newark Part No.86K9668
Also Known AsGTIN UPC EAN: 037332120380
Technical Datasheet
Connector to ConnectorLC Duplex to SC Duplex
Cable Length - Metric2m
Cable Length - Imperial6ft
Jacket ColorYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N366-02M is a 6ft yellow duplex single mode Fibre Patch Cable with a SC connector on one end and LC connector on other end. It is manufactured from 8.3/125 zipcord fibre with PVC jacket. It is FDDI and OFNR rated. This fibre is most commonly used in LAN applications. The 0.2db typical insertion loss testing performed on every connector and attenuation loss meets or exceeds the latest industry standards.
- Bevelled edge on ends of glass makes insertion of plug a breeze
- Fibre made from glass (not a polymer)
- Twice the bandwidth throughput of multimode cable
Applications
Communications & Networking, Industrial, Fibre Optics
Technical Specifications
Connector to Connector
LC Duplex to SC Duplex
Cable Length - Imperial
6ft
Product Range
-
Cable Length - Metric
2m
Jacket Color
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
