Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN806-05MCopy
Newark Part No.53M1736
Also Known AsGTIN UPC EAN: 037332134790
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $29.900 |
| 20+ | $29.810 |
| 50+ | $29.720 |
| 100+ | $29.630 |
Price for:Each
Minimum: 10
Multiple: 10
$299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN806-05MCopy
Newark Part No.53M1736
Also Known AsGTIN UPC EAN: 037332134790
Technical Datasheet
Connector to ConnectorSC Duplex to SC Duplex
Cable Length - Metric5m
Cable Length - Imperial16ft
Jacket ColorAqua
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
SC Duplex to SC Duplex
Cable Length - Imperial
16ft
Product Range
-
Cable Length - Metric
5m
Jacket Color
Aqua
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
