Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN836-02MCopy
Newark Part No.64T5516
Also Known AsGTIN UPC EAN: 037332165718
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $42.270 |
| 20+ | $41.430 |
| 50+ | $40.580 |
| 100+ | $39.730 |
Price for:Each
Minimum: 10
Multiple: 10
$422.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN836-02MCopy
Newark Part No.64T5516
Also Known AsGTIN UPC EAN: 037332165718
Technical Datasheet
Connector to ConnectorLC Duplex to Mini-LC Duplex
Cable Length - Metric2m
Cable Length - Imperial6ft
Jacket ColorAqua
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
LC Duplex to Mini-LC Duplex
Cable Length - Imperial
6ft
Product Range
-
Cable Length - Metric
2m
Jacket Color
Aqua
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
