
| Quantity | Price |
|---|---|
| 10+ | $292.820 |
Product Information
Product Overview
The N844-05M-12-P is a 16ft aqua Patch Cable with a MTP/MPO connector on one end and MTP/MPO connector on other end. This Tripp Lite fibre patch cables allow high-density connections between network equipment in telecommunication rooms. It features push/pull tab connectors that offer maximum accessibility in high density installations and can install remove with one hand. The MTP/MPO connector is approximately the same size of a SC connector but since it can accommodate 12 fibres, it provides up to 12 times the density, thereby offering savings in circuit card and rack space. N844 series cables are manufactured using laser-optimized, 50/125, OM3 multimode cable and support speeds up to 40GbE.
- No need for long fan-out cables or individual long duplex cable runs
- High density design
- Plenum rated jacket
- Unique cable ID label for quality control and traceability
- 100% Tested for low insertion loss and back reflection
- Test data supplied with the cable
Applications
Communications & Networking, Industrial, Fibre Optics
Technical Specifications
MTP/MPO to MTP/MPO
16ft
-
5m
Aqua
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
