Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoNG5POE-M2Copy
Newark Part No.25AM7333
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $297.670 |
| 5+ | $291.720 |
| 10+ | $285.760 |
Price for:Each
Minimum: 1
Multiple: 1
$297.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoNG5POE-M2Copy
Newark Part No.25AM7333
Technical Datasheet
No. of Ports6Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDesktop / Wall
Port TypesRJ45 x 5, SFP x 1
Network Speeds10Mbps, 100Mbps, 1Gbps, 2.5Gbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 5, SFP x 1
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps, 2.5Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
