Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-002-13RACopy
Newark Part No.01T0616
Also Known AsGTIN UPC EAN: 037332156419
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 50+ | $6.440 |
| 100+ | $6.150 |
| 250+ | $5.790 |
| 500+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-002-13RACopy
Newark Part No.01T0616
Also Known AsGTIN UPC EAN: 037332156419
Technical Datasheet
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric610mm
Connector Type BIEC 60320 C13 Right Angle
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P004-002-13RA is a standard Computer Power Extension Cord with IEC 320 C14 to IEC 60320 C13 right angle connectors. This AC power cord offers PC users a solution to their power connectivity problems. This handy 2ft cord can be used to extend the power cord on any PC or device with a C14 plug.
- 18AWG SJT cable
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEC 60320 C14
Cable Length - Metric
610mm
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector to Connector
IEC 320 C14 to IEC 320 C13
Connector Type B
IEC 60320 C13 Right Angle
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for P004-002-13RA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
