Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | P005-003Copy |
| Newark Part No. | 41Y9580 |
| Also Known As | GTIN UPC EAN: 037332185853 |
| Your Part Number | |
| Technical Datasheet |
117 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
| 5+ | $13.950 |
| 10+ | $12.820 |
| 25+ | $12.010 |
| 50+ | $11.440 |
| 100+ | $10.900 |
| 250+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | P005-003Copy |
| Newark Part No. | 41Y9580 |
| Also Known As | GTIN UPC EAN: 037332185853 |
| Technical Datasheet | |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
| Connector Type A | IEC 60320 C14 |
| Connector Type B | IEC 60320 C13 |
| Cable Length - Metric | 1m |
| Current Rating | 15A |
| Voltage Rating | 250VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 3ft |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
|---|---|
| Connector Type B | IEC 60320 C13 |
| Current Rating | 15A |
| Jacket Color | Black |
| Cable Length - Imperial | 3ft |
| Connector Type A | IEC 60320 C14 |
|---|---|
| Cable Length - Metric | 1m |
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
