Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-006-2Copy
Newark Part No.01T0622
Also Known AsGTIN UPC EAN: 037332148971
Your Part Number
37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
| 20+ | $16.300 |
| 50+ | $15.370 |
| 100+ | $14.640 |
| 250+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-006-2Copy
Newark Part No.01T0622
Also Known AsGTIN UPC EAN: 037332148971
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric1.8m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P006-006-2 is a 1.8m SJT universal Y-splitter Power Extension Cord. It allows you to connect two devices with C14 connections, such as computers, to one power outlet. It cuts down on cabling, as well as frees up space on UPSs, surge protectors. Main trunk cable measures 47-inch from 5-15P plug to the splitter housing, 3-inch housing and 22-inch each on the two C13 legs.
- 125V Voltage rating
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
