Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | P006-010Copy |
| Newark Part No. | 64T5548 |
| Also Known As | GTIN UPC EAN: 037332164780 |
| Your Part Number | |
| Technical Datasheet |
121 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 5+ | $12.130 |
| 10+ | $11.140 |
| 25+ | $10.440 |
| 50+ | $9.940 |
| 100+ | $9.470 |
| 250+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | P006-010Copy |
| Newark Part No. | 64T5548 |
| Also Known As | GTIN UPC EAN: 037332164780 |
| Technical Datasheet | |
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
| Connector Type A | NEMA 5-15P |
| Connector Type B | IEC 60320 C13 |
| Cable Length - Metric | 3m |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 10ft |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The P006-010 is a 3m SJT universal computer Power Cord offers PC users a solution to its power connectivity problems. This cable will replace the power cable on most computers and peripherals that have a removable power cord. This cable features an AC style plug (NEMA-5-15P) on one end and a computer style receptacle (IEC-320-C13) on the other end.
- 125V Voltage rating
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
|---|---|
| Connector Type B | IEC 60320 C13 |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 10ft |
| Connector Type A | NEMA 5-15P |
|---|---|
| Cable Length - Metric | 3m |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Alternatives for P006-010
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
