Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-025-HG15Copy
Newark Part No.98Y4348
Also Known AsGTIN UPC EAN: 037332193315
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.920 |
| 20+ | $37.490 |
| 50+ | $34.280 |
| 100+ | $32.500 |
Price for:Each
Minimum: 1
Multiple: 1
$37.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-025-HG15Copy
Newark Part No.98Y4348
Also Known AsGTIN UPC EAN: 037332193315
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Cable Length - Metric7.62m
Connector Type BIEC 60320 C13
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial25ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
Hospital-grade IEC power cord features 14AWG wire suitable for high power connections, making it a reliable solution for devices that require a higher-rated, heavier-gauge cable. The C13 end connects to a computer, mobile cart, printer, scanner, monitor or other compatible hospital component with a three-pin C14 inlet. The NEMA 5-15P-HG green-dot plug connects to a hospital-grade AC power source located outside patient-care vicinities. The 25-foot length allows you great flexibility in placing equipment with respect to the power outlet.
- Recommended for connecting devices to power outlets outside patient-care vicinities
- NEMA 5-15P-HG plug connects to AC power and C13 plug connects to device’s C14 inlet
- Designed and tested to strict Hospital-Grade standards
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
7.62m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
25ft
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
