Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-025Copy
Newark Part No.17X0256
Also Known AsGTIN UPC EAN: 037332180568
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.580 |
| 5+ | $22.740 |
| 10+ | $20.900 |
| 25+ | $19.580 |
| 50+ | $18.650 |
| 100+ | $17.770 |
Price for:Each
Minimum: 1
Multiple: 1
$24.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-025Copy
Newark Part No.17X0256
Also Known AsGTIN UPC EAN: 037332180568
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric7.6m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial25ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P006-025 is a 7.6m SJT universal Computer Power Cord offers PC users a solution to their power connectivity problems. This cable will replace the power cord on most computers and peripherals. This cable features an AC style plug (NEMA-5-15P) on one end and a computer style receptacle (IEC-320-C13) on the other end.
- 125V Voltage rating
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
25ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
7.6m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
