Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP011-006Copy
Newark Part No.51P6676
Also Known AsGTIN UPC EAN: 037332143273
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $28.400 |
| 20+ | $27.210 |
| 50+ | $26.010 |
| 100+ | $24.960 |
Price for:Each
Minimum: 10
Multiple: 10
$284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP011-006Copy
Newark Part No.51P6676
Also Known AsGTIN UPC EAN: 037332143273
Technical Datasheet
Connector Type AIEC 60320 C13
Connector to ConnectorIEC 320 C13 to NEMA L6-20P
Cable Length - Metric1.8m
Connector Type BNEMA L6-20P
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P011-006 is a 1.8m heavy-duty computer Power Cord with C13 to L6-20P connectors. It is used in server application that requires a higher rated, heavier gauge cable.
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEC 60320 C13
Cable Length - Metric
1.8m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
IEC 320 C13 to NEMA L6-20P
Connector Type B
NEMA L6-20P
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
