Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP012-006Copy
Newark Part No.65H6784
Also Known AsGTIN UPC EAN: 037332013422
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $8.110 |
| 10+ | $7.440 |
| 25+ | $6.980 |
| 50+ | $6.650 |
| 100+ | $6.330 |
| 250+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP012-006Copy
Newark Part No.65H6784
Also Known AsGTIN UPC EAN: 037332013422
Technical Datasheet
Connector Type ANEMA 1-15P
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Cable Length - Metric1.8m
Connector Type BIEC 60320 C7, Figure 8
Current Rating10A
Voltage Rating120VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P012-006 is a 1.8m universal AC laptop/notebook Power Adapter Cord made to fit any 2 prong notebook in need of an AC adapter. If the notebooks connection for the AC outlet has 2 prongs, then this adapter is compatible. It offers NEMA-1-15P (non-polarized) to IEC-320-C7 (non-polarized) connection.
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type A
NEMA 1-15P
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
NEMA 1-15P to IEC 320 C7
Connector Type B
IEC 60320 C7, Figure 8
Voltage Rating
120VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
