Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-003Copy
Newark Part No.91T9530
Also Known AsGTIN UPC EAN: 037332168436
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 20+ | $17.950 |
| 50+ | $16.930 |
| 100+ | $16.110 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-003Copy
Newark Part No.91T9530
Also Known AsGTIN UPC EAN: 037332168436
Technical Datasheet
Connector to ConnectorIEC 320 C14 to IEC 320 C15
Connector Type AIEC 60320 C14
Connector Type BIEC 60320 C15
Cable Length - Metric1m
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C15
Connector Type B
IEC 60320 C15
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
3ft
Connector Type A
IEC 60320 C14
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
