Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP034-010Copy
Newark Part No.51P6679
Also Known AsGTIN UPC EAN: 037332140920
Your Part Number
57 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 20+ | $29.670 |
| 50+ | $28.040 |
| 100+ | $26.610 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP034-010Copy
Newark Part No.51P6679
Also Known AsGTIN UPC EAN: 037332140920
Technical Datasheet
Connector to ConnectorIEC 320 C19 to NEMA 5-15P
Connector Type AIEC 60320 C19
Cable Length - Metric3m
Connector Type BNEMA 5-15P
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P034-010 is a heavy duty Power Cord with IEC 60320 C19 to NEMA 5-15P connectors. It is ideal for use in server applications that require a higher rated, heavier gauge cable.
- Molded 14AWG x 3C SJT cable
Applications
Power Management, Communications & Networking
Technical Specifications
Connector to Connector
IEC 320 C19 to NEMA 5-15P
Cable Length - Metric
3m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
IEC 60320 C19
Connector Type B
NEMA 5-15P
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
