Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP040-014Copy
Newark Part No.64T5553
Also Known AsGTIN UPC EAN: 037332164933
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.110 |
| 5+ | $75.950 |
| 10+ | $69.790 |
| 25+ | $65.430 |
| 50+ | $62.310 |
| 100+ | $61.560 |
Price for:Each
Minimum: 1
Multiple: 1
$82.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP040-014Copy
Newark Part No.64T5553
Also Known AsGTIN UPC EAN: 037332164933
Technical Datasheet
Connector to ConnectorIEC 320 C19 to NEMA L6-20P
Connector Type AIEC 60320 C19
Connector Type BNEMA L6-20P
Cable Length - Metric4.3m
Current Rating20A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial14ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P040-014 is a heavy duty Power Extension Cord with IEC 60320 C19 to NEMA L6-20P connectors. It is ideal for use with PDU and UPS.
- Molded 12AWG x 3C SJT cable
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 320 C19 to NEMA L6-20P
Connector Type B
NEMA L6-20P
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
14ft
Connector Type A
IEC 60320 C19
Cable Length - Metric
4.3m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
