Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-010Copy
Newark Part No.51P6685
Also Known AsGTIN UPC EAN: 037332140890
Your Part Number
117 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.890 |
| 5+ | $35.060 |
| 10+ | $32.210 |
| 25+ | $30.200 |
| 50+ | $28.750 |
| 100+ | $27.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-010Copy
Newark Part No.51P6685
Also Known AsGTIN UPC EAN: 037332140890
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C19
Connector Type AIEC 60320 C19
Cable Length - Metric3m
Connector Type BIEC 60320 C14
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P047-010 is a heavy duty Power Extension Cord with IEC 60320 C19 to IEC 60320 C14 connectors. It is constructed with 3 x 14AWG copper conductors, fully molded ends.
- Molded 14AWG x 3C SJT cable
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C19
Cable Length - Metric
3m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
IEC 60320 C19
Connector Type B
IEC 60320 C14
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
