Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP118-000Copy
Newark Part No.40P1856
Also Known AsGTIN UPC EAN: 037332142009
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.710 |
| 5+ | $14.530 |
| 10+ | $13.360 |
| 25+ | $12.520 |
| 50+ | $11.920 |
| 100+ | $11.350 |
| 250+ | $10.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP118-000Copy
Newark Part No.40P1856
Also Known AsGTIN UPC EAN: 037332142009
Technical Datasheet
Audio Video Connector ADVI-D Plug
Audio Video Connector BDVI-I Receptacle
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P118-000 is a DVI-D male to DVI-I female Adapter allows joining two different DVI digital cables together. This fully moulded adapter is compact in size and is very useful in dealing with difficult interconnection problems. It will not pass VGA analogue signals (for digital signalling use only).
- Pins are gold-plated to minimize signal loss
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Audio Video Connector A
DVI-D Plug
Product Range
-
Audio Video Connector B
DVI-I Receptacle
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
