Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP504-050Copy
Newark Part No.51P6707
Also Known AsGTIN UPC EAN: 037332139238
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $89.800 |
| 20+ | $88.010 |
| 50+ | $86.210 |
Price for:Each
Minimum: 10
Multiple: 10
$898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP504-050Copy
Newark Part No.51P6707
Also Known AsGTIN UPC EAN: 037332139238
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug, HD-15 Plug
Connector Type B3.5mm Stereo Phone Plug, HD-15 Plug
Cable Length - Imperial50ft
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Product Range-
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug, HD-15 Plug
Cable Length - Imperial
50ft
Cable Length - Metric
15.2m
Connector Type B
3.5mm Stereo Phone Plug, HD-15 Plug
Cable Length - Imperial
50ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
