Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-003Copy
Newark Part No.68X4504
Also Known AsGTIN UPC EAN: 037332181312
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $11.610 |
| 20+ | $10.990 |
| 50+ | $10.360 |
| 100+ | $9.870 |
| 250+ | $9.250 |
Price for:Each
Minimum: 10
Multiple: 10
$116.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-003Copy
Newark Part No.68X4504
Also Known AsGTIN UPC EAN: 037332181312
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
