Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP569-025Copy
Newark Part No.48T7567
Also Known AsGTIN UPC EAN: 037332160676
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $41.990 |
| 20+ | $39.740 |
| 50+ | $37.490 |
| 100+ | $35.690 |
Price for:Each
Minimum: 10
Multiple: 10
$419.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HDMI Plug
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
