Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP580-030Copy
Newark Part No.41Y9610
Also Known AsGTIN UPC EAN: 037332185846
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $96.050 |
| 20+ | $94.130 |
Price for:Each
Minimum: 10
Multiple: 10
$960.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP580-030Copy
Newark Part No.41Y9610
Also Known AsGTIN UPC EAN: 037332185846
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial30ft
Cable Length - Metric9.14m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
30ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
9.14m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
