Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP582-003Copy
Newark Part No.41Y9612
Also Known AsGTIN UPC EAN: 037332186195
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.700 |
| 5+ | $28.400 |
| 10+ | $26.090 |
| 25+ | $24.460 |
| 50+ | $23.300 |
| 100+ | $22.190 |
Price for:Each
Minimum: 1
Multiple: 1
$30.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP582-003Copy
Newark Part No.41Y9612
Also Known AsGTIN UPC EAN: 037332186195
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial3ft
Cable Length - Metric910mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
910mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
