Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP586-006-HDMICopy
Newark Part No.68X4509
Also Known AsGTIN UPC EAN: 037332180704
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $30.880 |
| 20+ | $29.220 |
| 50+ | $27.560 |
| 100+ | $26.250 |
Price for:Each
Minimum: 10
Multiple: 10
$308.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP586-006-HDMICopy
Newark Part No.68X4509
Also Known AsGTIN UPC EAN: 037332180704
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HDMI Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
