Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP586-006-VGACopy
Newark Part No.68X4510
Also Known AsGTIN UPC EAN: 037332180759
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP586-006-VGACopy
Newark Part No.68X4510
Also Known AsGTIN UPC EAN: 037332180759
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHD-15 Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
