Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP780-015Copy
Newark Part No.51P6742
Also Known AsGTIN UPC EAN: 037332141453
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $53.900 |
| 25+ | $50.520 |
| 50+ | $48.110 |
| 100+ | $45.830 |
Price for:Each
Minimum: 10
Multiple: 10
$539.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP780-015Copy
Newark Part No.51P6742
Also Known AsGTIN UPC EAN: 037332141453
Technical Datasheet
Connector Type AHD-15 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket Color-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Metric
4.57m
Product Range
-
Cable Length - Imperial
15ft
Jacket Color
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
