Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP940-08ICopy
Newark Part No.02P7936
Also Known AsGTIN UPC EAN: 037332140999
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $3.910 |
| 50+ | $3.620 |
| 100+ | $3.390 |
| 250+ | $3.140 |
| 500+ | $3.000 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 10
Multiple: 10
$39.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
8"
Jacket Color
Red
SVHC
No SVHC (08-Jul-2021)
Connector Type B
SATA Plug
Cable Length - Metric
210mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
