Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH30HVATNETCopy
Newark Part No.64T5539
Also Known AsGTIN UPC EAN: 037332159601
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,614.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,614.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH30HVATNETCopy
Newark Part No.64T5539
Also Known AsGTIN UPC EAN: 037332159601
Technical Datasheet
No. of Outlets19Outlets
Supply Voltage VAC208V
Current Rating30A
Length - Metric318mm
External Width - Metric445mm
Cable Length - Metric3m
Length - Imperial12.5"
External Width - Imperial17.5"
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
19Outlets
Current Rating
30A
External Width - Metric
445mm
Length - Imperial
12.5"
Cable Length - Imperial
10ft
SVHC
To Be Advised
Supply Voltage VAC
208V
Length - Metric
318mm
Cable Length - Metric
3m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
