Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH32HVNETCopy
Newark Part No.48T7541
Also Known AsGTIN UPC EAN: 037332157249
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,064.920 |
| 2+ | $1,043.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,064.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH32HVNETCopy
Newark Part No.48T7541
Also Known AsGTIN UPC EAN: 037332157249
Technical Datasheet
No. of Outlets16Outlets
Supply Voltage VAC230V
Current Rating32A
Length - Metric317.5mm
External Width - Metric445mm
Cable Length - Metric3.6m
Length - Imperial12.5"
External Width - Imperial17.5"
Cable Length - Imperial12ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
16Outlets
Current Rating
32A
External Width - Metric
445mm
Length - Imperial
12.5"
Cable Length - Imperial
12ft
SVHC
To Be Advised
Supply Voltage VAC
230V
Length - Metric
317.5mm
Cable Length - Metric
3.6m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
