
| Quantity | Price |
|---|---|
| 1+ | $147.980 |
| 5+ | $138.120 |
| 10+ | $134.080 |
| 25+ | $128.920 |
| 50+ | $125.140 |
Product Information
Product Overview
The PS-415-HG-OEM is a medical-grade Power Strip with 4 hospital-grade outlets and 15ft cord. This Tripp Lite's PS-415-HG-OEM power strip is designed to be installed on any mobile cart, diagnostic equipment, instrument, IV pole, etc. It is designed to supply power to plug-connected components of a movable equipment assembly that is rack-, table- or pedestal-mounted. Features 4-output receptacles, 15ft AC power cord and two built-in resettable circuit breakers that control power to all outlets and protect against overloads. Switchless design prevents accidental shutoff. It is ideal for use in operating rooms, patient-care vicinities, therapy rooms, imaging environments and administrative areas.
- Versatile power distribution strip designed to be installed on any mobile cart, IV pole, etc
- 4 x NEMA5-15R-HG hospital-grade output receptacles
- 15ft AC cord with integrated
- Molded NEMA5-15P-HG hospital-grade plug
- Rugged all-metal housing withstands years of use without breakage
- Optional-use keyhole mounting tabs and flanges
- Switchless design prevents accidental shutoff
- Easy to mount on a variety of surfaces
- Includes four locking outlet covers that require a tool to remove
Applications
Portable Devices, Medical
Contents
PS-415-HG-OEM Power strip, Owner's manual.
Technical Specifications
4Outlets
15A
NEMA 5-15P-HG
-
NEMA 5-15R-HG
120V
4.6m
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate
