Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS22POPAMCopy
Newark Part No.20AM8850
Product RangePower It Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.020 |
| 5+ | $107.360 |
| 10+ | $104.210 |
| 25+ | $100.200 |
| 50+ | $97.270 |
| 100+ | $94.420 |
Price for:Each
Minimum: 1
Multiple: 1
$115.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS22POPAMCopy
Newark Part No.20AM8850
Product RangePower It Series
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length6ft
Product RangePower It Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
2Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Power It Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
