
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | PV2000FCCopy |
| Newark Part No. | 17C6603 |
| Also Known As | GTIN UPC EAN: 037332042194 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,068.530 |
| 2+ | $1,047.160 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | PV2000FCCopy |
| Newark Part No. | 17C6603 |
| Also Known As | GTIN UPC EAN: 037332042194 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 12VDC |
| No. of Outlets | 2Outlets |
| No. of Outputs | 2 Output |
| Output Voltage | 120VAC |
| Output Power | 2kW |
| Output Power Max | 2000W |
| Product Range | - |
| Length | 412.75mm |
| Width | 215.9mm |
| Height | 184.15mm |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The PV2000FC is a 120V/2kW 2-output AC/DC Inverter with polycarbonate construction. Continuously supplies up to 2000W of 120VAC power to 2AC outlets from any 12V battery or automotive DC source. Frequency control locks AC output at 60Hz for operating stability of motor loads. Includes a set of high-current DC input terminals for simple, permanent installation. Highly reliable large transformer design specializes in powering motors and other inductive loads with high-current start-up needs. Built-in RJ45 port allows connection of APS/PowerVerter remote switch. 3-position on/off/remote switch enables simple on/off power control plus remote setting that enables distant on/off control of the inverter system when used in conjunction with optional APSRM4 accessory. Mounting slots enable permanent placement of inverter on any horizontal surface.
- Peak surge output
- Frequency control for operating stability
- High-efficiency operation conserves batteries to prolong runtime
- DC fusing protects inverter against overload
- Designed for heavy duty and motor loads
- Circuit breaker overload protection
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Lighting, Industrial, Automotive, Motor Drive & Control
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outlets | 2Outlets |
| Output Voltage | 120VAC |
| Output Power Max | 2000W |
| Length | 412.75mm |
| Height | 184.15mm |
| Input Voltage Max | 12VDC |
|---|---|
| No. of Outputs | 2 Output |
| Output Power | 2kW |
| Product Range | - |
| Width | 215.9mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
