
| Quantity | Price |
|---|---|
| 1+ | $1,263.070 |
Product Information
Product Overview
The PV2400FC is a 2-output PowerVerter Plus Industrial-strength Inverter designed for heavy duty and motor loads. It continuously supplies up to 2400 watts of 120VAC power to (2) AC outlets from any 24V battery or automotive DC source. Frequency control locks AC output at 60Hz for operating stability of motor loads. Includes a set of high current DC input terminals for simple, permanent installation. Highly reliable large transformer design specializes in powering motors and other inductive loads with high-current startup needs. Diagnostic LEDs indicate load level (high, medium and low) and battery charge (high, medium and low).
- High-efficiency power conversion
- Automatic overload protection
- Converts 24VDC battery power to 120VAC power
- Frequency control for operating stability
- High-efficiency operation conserves batteries to prolong run time
- DC fusing protects inverter against overload
- High-impact polycarbonate housing
- RJ45 port allows connection of APS/PowerVerter remote switch (APSRM4)
Applications
Power Management, Motor Drive & Control
Contents
PV2400FC Inverter and Instruction manual.
Notes
To protect against high current draw that may occur during inverter failure, a fuse link rated at 250a should be positioned no more than 18" from the PV2400FC's battery in the positive line.
Technical Specifications
ITE
2Outlets
120VAC
2.4kW
412.75mm
184.15mm
24VDC
2 Output
2400W
-
215.9mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
