Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV375Copy
Newark Part No.70H8575
Also Known AsGTIN UPC EAN: 037332119841
Your Part Number
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.460 |
| 5+ | $99.590 |
| 10+ | $95.990 |
| 25+ | $91.450 |
| 50+ | $88.140 |
| 100+ | $85.830 |
| 10000+ | $84.110 |
Price for:Each
Minimum: 1
Multiple: 1
$108.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV375Copy
Newark Part No.70H8575
Also Known AsGTIN UPC EAN: 037332119841
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max12VDC
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage120VAC
Output Power Max375W
Output Power375W
Product Range-
Length177.8mm
Width107.95mm
Height50.8mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PV375 is a 120V/375W 2-outlet ultra-compact car AC/DC Inverter with aluminum or sheet metal construction. Continuously supplies up to 375W of 120VAC power to 2AC outlets from any 12V battery or automotive DC source. Convenient cigarette lighter DC input jack with 3ft cable provides 1-step installation. Portable and compact, the inverter design is among the most rugged to its lightweight metal casing.
- Low battery alarm with auto-shutoff preserves vehicle battery
- Overload alarm with auto-shutoff prevents wattage overload
- Replaceable 40A fuse protects inverter from overload
- Lighted power switch
- Overload protection
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Lighting, Industrial, Automotive
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
120VAC
Output Power
375W
Length
177.8mm
Height
50.8mm
Input Voltage Max
12VDC
No. of Outlets
2Outlets
Output Power Max
375W
Product Range
-
Width
107.95mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
