Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC64-1UCopy
Newark Part No.73K0106
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332121189
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 4+ | $307.110 |
Price for:Each
Minimum: 4
Multiple: 4
$1,228.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC64-1UCopy
Newark Part No.73K0106
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332121189
Technical Datasheet
Battery Voltage24V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height38.1mm
External Width209.55mm
Pack Quantity1
External Depth311.15mm
Battery Type / Size-
Weight1.3kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeRBC Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Voltage
24V
Battery Capacity
-
Battery Size Code
-
External Height
38.1mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
-
External Diameter
-
Battery Terminals
Connector
External Width
209.55mm
External Depth
311.15mm
Weight
1.3kg
Battery NEDA Code
-
Product Range
RBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
