
| Quantity | Price |
|---|---|
| 1+ | $2,224.230 |
| 2+ | $2,179.740 |
Product Information
Product Overview
The RBC9-192 is a 192VDC UPS replacement Rechargeable Battery Cartridge Kit for select Tripp Lite SmartOnline UPS. The battery cartridge breathes new life into UPS systems suffering from expired or weak internal batteries. Each replacement battery cartridge is carefully screened and certified to meet or exceed original specifications and ships ready for installation into UPS system. Reusable packaging holds expired batteries for recycling centre delivery. It is compatible with Tripp Lite SU5000RT4U, SU6000RT4U and SU8000RT4U.
- Restores UPS runtime performance to original specifications
- Comes pre-assembled and ready for installation
- Reusable packaging holds expired batteries for recycling centre delivery
- Tripp Lite-certified premium battery cartridge
- Pre-assembled and wired battery kit offers simple installation
- Rugged leak-proof construction
- Maintenance free
- Wide operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Industrial
Contents
2x Pre-wired and assembled 8-battery string replacement battery cartridges.
Technical Specifications
192V
-
-
68.58mm
205.74mm
-
-
-
No SVHC (08-Jul-2021)
-
-
-
1
617.22mm
43.2kg
-
RBC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
