Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC92-2UCopy
Newark Part No.53M2777
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332121202
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $276.370 |
| 5+ | $254.930 |
| 10+ | $246.220 |
| 25+ | $240.680 |
| 50+ | $235.150 |
Price for:Each
Minimum: 1
Multiple: 1
$276.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC92-2UCopy
Newark Part No.53M2777
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332121202
Technical Datasheet
Battery Voltage24V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height69.85mm
External Width203.2mm
Pack Quantity1
External Depth165.1mm
Battery Type / Size-
Weight5.7kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeRBC Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Voltage
24V
Battery Capacity
-
Battery Size Code
-
External Height
69.85mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
-
External Diameter
-
Battery Terminals
Connector
External Width
203.2mm
External Depth
165.1mm
Weight
5.7kg
Battery NEDA Code
-
Product Range
RBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:2800
