Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC93-2UCopy
Newark Part No.02M5527
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332121219
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $378.550 |
| 5+ | $349.170 |
| 10+ | $337.240 |
| 25+ | $322.070 |
Price for:Each
Minimum: 1
Multiple: 1
$378.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC93-2UCopy
Newark Part No.02M5527
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332121219
Technical Datasheet
Battery Voltage36V
Battery Technology-
Battery Capacity-
Battery Size Code-
External Diameter-
External Height69.85mm
Battery TerminalsConnector
Pack Quantity1
External Width260.35mm
External Depth203.2mm
Battery Type / Size-
Weight8.53kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeRBC Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The RBC93-2U is a 36VDC 2U UPS replacement Rechargeable Battery Cartridge for select Tripp Lite SmartPro UPS. The battery cartridge breathes new life into UPS systems suffering from expired or weak internal batteries. Each replacement battery cartridge is carefully screened and certified to meet or exceed original specifications and ships ready for installation. Reusable packaging holds expired batteries for recycling centre delivery. It is compatible with Tripp Lite models SMART1500RM2U, SMX1500RM2U and SMART1500RMXL2Ua.
- Restores UPS runtime performance to original specifications
- Comes pre-assembled and ready for installation
- Reusable packaging holds expired batteries for recycling centre delivery
- Tripp Lite-certified premium battery cartridge
- Pre-assembled and wired battery kit offers simple installation
- Rugged leak-proof construction
- Maintenance free
- Wide operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Industrial
Contents
3x Pre-assembled 12V batteries.
Technical Specifications
Battery Voltage
36V
Battery Capacity
-
External Diameter
-
Battery Terminals
Connector
External Width
260.35mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
-
Battery Size Code
-
External Height
69.85mm
Pack Quantity
1
External Depth
203.2mm
Weight
8.53kg
Battery NEDA Code
-
Product Range
RBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
