Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC96-3UCopy
Newark Part No.56P3112
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332126153
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $645.550 |
| 2+ | $608.730 |
| 5+ | $540.620 |
Price for:Each
Minimum: 1
Multiple: 1
$645.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRBC96-3UCopy
Newark Part No.56P3112
Product RangeRBC Series
Also Known AsGTIN UPC EAN: 037332126153
Technical Datasheet
Battery Voltage72V
Battery Technology-
Battery Capacity-
Battery Size Code-
External Diameter-
External Height101.6mm
Battery TerminalsQuick Connect
External Width393.7mm
Pack Quantity1
External Depth152.4mm
Battery Type / Size-
Weight16.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeRBC Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The RBC96-3U is a 72VDC 3U UPS replacement Rechargeable Battery Cartridge for select Tripp Lite SmartOnline UPS. The battery cartridge breathes new life into UPS systems suffering from expired or weak internal batteries. Each replacement battery cartridge is carefully screened and certified to meet or exceed original specifications and ships ready for installation into UPS system. Reusable packaging holds expired batteries for recycling centre delivery. It is compatible with Tripp Lite models SU3000RTXL3U and SU3000RTXR3U UPS.
- Restores UPS runtime performance to original specifications
- Comes pre-assembled and ready for installation
- Reusable packaging holds expired batteries for recycling centre delivery
- Tripp Lite-certified premium battery cartridge
- Pre-assembled and wired battery kit offers simple installation
- Rugged leak-proof construction
- Maintenance free
- Wide operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Industrial
Contents
6x Pre-assembled 12V batteries.
Technical Specifications
Battery Voltage
72V
Battery Capacity
-
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
-
Battery Size Code
-
External Height
101.6mm
External Width
393.7mm
External Depth
152.4mm
Weight
16.8kg
Battery NEDA Code
-
Product Range
RBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
