Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSM1000RM2UTAACopy
Newark Part No.67R4527
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332152718
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,091.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,091.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSM1000RM2UTAACopy
Newark Part No.67R4527
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332152718
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1kVA / 700W
Input Voltage AC Max147V
Output Voltage120VAC
Backup Time - Full Load7min
Product RangeSmartPro Series
Length12.5"
Width17.35"
Height3.45"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 700W
Output Voltage
120VAC
Product Range
SmartPro Series
Width
17.35"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
147V
Backup Time - Full Load
7min
Length
12.5"
Height
3.45"
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
