Print Page
SM2200RMDVTAA
Uninterruptible Power Supply (UPS), Rack Mount, 8 Outlets, 2.2kVA / 1.92kW, 230 V, 120 V, 12 min
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SM2200RMDVTAACopy |
| Newark Part No. | 40T5316 |
| Product Range | SmartPro Series |
| Also Known As | GTIN UPC EAN: 037332156310 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,868.460 |
| 5+ | $2,811.090 |
| 10+ | $2,753.730 |
| 25+ | $2,696.360 |
| 50+ | $2,638.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2,868.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SM2200RMDVTAACopy |
| Newark Part No. | 40T5316 |
| Product Range | SmartPro Series |
| Also Known As | GTIN UPC EAN: 037332156310 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 8Outlets |
| Capacity (VA / W) | 2.2kVA / 1.92kW |
| Input Voltage AC Max | 230V |
| Output Voltage | 120V |
| Backup Time - Full Load | 12min |
| Product Range | SmartPro Series |
| Length | 25.25" |
| Width | 17.5" |
| Height | 5.25" |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 2.2kVA / 1.92kW |
| Output Voltage | 120V |
| Product Range | SmartPro Series |
| Width | 17.5" |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Outlets | 8Outlets |
|---|---|
| Input Voltage AC Max | 230V |
| Backup Time - Full Load | 12min |
| Length | 25.25" |
| Height | 5.25" |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
