Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1000RM1UCopy
Newark Part No.81C9219
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332118820
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,307.140 |
| 5+ | $1,280.990 |
| 10+ | $1,254.860 |
| 25+ | $1,228.710 |
| 50+ | $1,202.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,307.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART1000RM1UCopy
Newark Part No.81C9219
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332118820
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1kVA / 800W
Input Voltage AC Max147V
Output Voltage120VAC
Backup Time - Full Load4min
Product RangeSmartPro Series
Length16.75"
Width17.5"
Height1.75"
SVHCNo SVHC (08-Jul-2021)
Product Overview
SmartPro 120V 1KVA 800W line-interactive sine wave UPS provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up data centres, VoIP systems and network closets, the SMART1000RM1U switches to 1KVA/800W battery mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss.
- Corrects under and overvoltages from 83V to 147V
- 6 NEMA 5-15R outlets-2 switchable via network interface
- Network power management and control capability
- High 99% efficiency rating saves energy
- 14mins runtime at half load and 4mins at full load
Contents
SMART1000RM1U SmartPro Line-interactive Sine Wave UPS, USB cable, DB9 cable, EPO cable, Mounting hardware, Owner’s manual.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 800W
Output Voltage
120VAC
Product Range
SmartPro Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
147V
Backup Time - Full Load
4min
Length
16.75"
Height
1.75"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
