
| Quantity | Price |
|---|---|
| 1+ | $476.890 |
| 5+ | $452.790 |
| 10+ | $443.730 |
| 25+ | $434.670 |
| 50+ | $425.620 |
Product Information
Product Overview
The SMART1500LCDT is a 10-outlet SmartPro LCD Line-interactive Uninterruptible Power Supply (UPS) provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up your desktop computer or audio/visual components, this line-interactive UPS switches to battery backup mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. While all ten NEMA 5-15R outlets protect against surges, five outlets also provide up to 90 minutes of UPS battery support for a basic desktop PC and LCD monitor and up to 10 minutes of support at half load (450W). Automatic voltage regulation (AVR) corrects under-voltage as low as 92V and overvoltage as high as 150V without using any battery power. EMI/RFI noise filtering improves your equipment’s performance and prevents damage.
- 650J Surge suppression rating protects equipment from harmful power surges
- Audible alarm indicates loss of utility power or low battery
- 5 NEMA 5-15R outlets deliver battery backup for devices that require constant power
- All 10 outlets protect against surges or spikes that can harm equipment or data
- NEMA 5-15P Plug with 6ft cord connects to any NEMA 5-15R socket
- Large LCD screen shows real-time input voltage, overload, AVR and battery statuses
- Automatically displays remaining battery runtime in minutes during power outage
- TEL/DSL RJ11 jacks protect standard dialup/DSL/Ethernet phone connection
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Audio, Multimedia
Contents
SMART1500LCDT SmartPro LCD 120V 1500VA/900W line-interactive UPS, USB cable and Owner’s manual.
Technical Specifications
ITE
1.5kVA / 900W
120V
SmartPro Series
5.75"
No SVHC (08-Jul-2021)
10Outlets
120V
-
15.4"
8"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
