
| Quantity | Price |
|---|---|
| 1+ | $2,705.640 |
Product Information
Product Overview
SMART1500RM2UL is a smartpro UPS with lithium battery backup. Lithium UPS protects connected equipment against damage, downtime and data loss due to blackouts, power surges and line noise. It provides fully regulated sine wave AC output for servers, telecom hardware and other applications where long battery lifespan is critical. Plug user equipment into 8 NEMA 5-15R outlets. 2 outlets are switchable, allowing user to power connected equipment on and off remotely to reset, reboot connected equipment, to shed less significant loads to extend battery runtime for more critical equipment. All outlets are protected by 570-joule network-grade surge protection to fight off damaging power surges and spikes. Superior LiFePO4 battery backup compared to lead acid battery with more than double the service life, 3 times more charge/discharge cycles and 60% the weight of comparable lead-acid battery, the LiFePO4 battery features 120V battery backup and recharges to 100% capacity in less than 2hrs.
- Nominal input voltage is 120VAC(supported), output capacity is 1500VA, 0.96 power factor
- 97% line-mode efficiency saves energy and operating costs, 2U rack height
- 8 NEMA 5-15R outlets-2 switchable via network interface
- 120V NEMA 5-15P input with 10-ft. (3.05m) power cord to connect to distant outlets
- Automatic voltage regulation (AVR) conserves battery power
- EMI/RFI line noise filtering keeps equipment performing in top, communications port
- Multi-function LCD and audible alarms keep user informed, high efficiency operation
- Optional network management cards
- Ultimate lifetime insurance and 5-year warranty
- Operating temperature range from 0 to +40°C
Contents
SMART1500RM2UL smartpro 120V 1.5kVA 1.44kW line interactive sine wave UPS, USB cable, DB9 cable, EPO cable, rack-mounting hardware, owner’s manual.
Notes
To use the auto probe feature, this product requires a WEBCARDLX network interface (sold separately) running LX firmware update 15.5.2 or later.
Technical Specifications
-
1.5kVA / 1.44kW
120V
SmartPro Series
440mm
To Be Advised
8Outlets
120V
7.1min
494mm
87mm
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
