Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200CRMXLCopy
Newark Part No.52P6737
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332142368
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,179.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2,179.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200CRMXLCopy
Newark Part No.52P6737
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332142368
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)2.2kVA / 1.9kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load11min
Product RangeSmartPro Series
Length18"
Width17.2"
Height7"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.9kW
Output Voltage
120V
Product Range
SmartPro Series
Width
17.2"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
11min
Length
18"
Height
7"
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
