Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200NETCopy
Newark Part No.92F3235
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332032041
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,797.420 |
| 5+ | $1,677.590 |
| 10+ | $1,644.040 |
| 25+ | $1,610.480 |
| 50+ | $1,576.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,797.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200NETCopy
Newark Part No.92F3235
Product RangeSMART Series
Also Known AsGTIN UPC EAN: 037332032041
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)2.2kVA / 1.7kW
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load11min
Product RangeSMART Series
Length12.5"
Width9"
Height17"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.7kW
Output Voltage
120VAC
Product Range
SMART Series
Width
9"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
11min
Length
12.5"
Height
17"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
